Autec Power Systems
Autec Power Systems, incorporated in California in June of 1989, designs, manufactures and sells standard and custom AC/DC and DC/DC switching power supplies with output power from 3 – 12kW. Our product line conforms to the latest international safety agency requirements including UL, CSA, TUV and CE standards both commercial and medical. Autec has been ISO 9001 certified corporation since 1998 including our engineering, design, manufacturing, QC, sales and purchasing departments both in the US and China. We are a premier provider of low cost, high quality power supplies. This status comes from our structure of combining domestic design, engineering, QC, inventory and sales support with Asian manufacturing facilities for our customers.
Winkel Autec Power Systems
Winkel Autec Power Systems
17 Producten
LEDWC-150S280ST
Autec Power Systems
AC/DC LED Power Supply - Const Curr - 150W - Fixed: 53 Vdc @ 2,800mA - Dim: No
LEDWCD025S105PS
Autec Power Systems
AC/DC LED Pwr Sply - Const Curr - 25W - Fixd: 30 Vdc (OC) @ 1,103mA - Dim: 1-10 Vdc/Resist
LEDWCD035S070ST
Autec Power Systems
AC/DC LED Pwr Sply - Const Curr - 35W - Fixd: 56 Vdc (OC) @ 700mA - Dim: 1-10 Vdc/Resist
LEDWCD040S070PS
Autec Power Systems
AC/DC LED Pwr Sply - Const Curr - 40W - Fixd: 61 Vdc (OC) @ 700mA - Dim: 1-10 Vdc/Resist
LEDWCD040S222PS
Autec Power Systems
AC/DC LED Pwr Sply - Const Curr - 40W - Fixd: 22 Vdc (OC) @ 2,220mA - Dim: 1-10 Vdc/Resist
LEDWCD075S070ST
Autec Power Systems
AC/DC LED Pwr Sply - Const Curr - 75W - Fixd: 108 Vdc @ 700mA - Dim: 1-10 Vdc/Resist
LEDWCD075S210ST
Autec Power Systems
AC/DC LED Pwr Sply - Const Curr - 75W - Fixd: 36 Vdc @ 2,100mA - Dim: 1-10 Vdc/Resist
LEDWCD100S035ST
Autec Power Systems
AC/DC LED Pwr Sply - Const Curr - 100W - Fixd: 286 Vdc @ 368mA - Dim: 1-10 Vdc/Resist
- 1
- 2